Part Details for 162D48 by Hammond Manufacturing
Overview of 162D48 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 162D48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B8164
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 162D48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$8.4300 / $13.0900 | Buy Now |
DISTI #
HM4232-ND
|
DigiKey | PWR XFMR LAMINATED 1.1VA TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$7.1250 / $8.9000 | Buy Now |
DISTI #
546-162D48
|
Mouser Electronics | Power Transformers Transformer, low volt PCB mount, low profile, 115/230V, 1.1VA, 48V C.T. @ .023A RoHS: Compliant | 0 |
|
$7.7700 / $12.6000 | Order Now |
DISTI #
70181002
|
RS | Transformer 1.1VA 115/230VAC Primary 24/48VAC 0.046/0.023A Secondary | Hammond Manufacturing 162D48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5300 / $12.6700 | RFQ |
|
Onlinecomponents.com | power, low volt, pc mount transformer RoHS: Compliant | 13 Factory Stock |
|
$7.3100 / $38.0000 | Buy Now |
|
Powell Electronics | power, low volt, pc mount trans Min Qty: 1 | 8 |
|
$7.1300 / $8.1400 | Buy Now |
|
Master Electronics | power, low volt, pc mount transformer RoHS: Compliant | 13 Factory Stock |
|
$7.3100 / $38.0000 | Buy Now |
Part Details for 162D48
162D48 CAD Models
162D48 Part Data Attributes:
|
162D48
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
162D48
Hammond Manufacturing
Split Bobbin Power Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CUL; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 23.8125 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 2500 V | |
Length | 35.052 mm | |
Mounting Feature | PCB MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.046 A | |
Output Voltage 1 | 24 V | |
Output Voltage 2 | 24 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 1.1 VA | |
Width | 28.702 mm |