There are no models available for this part yet.
Overview of 162H10 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 162H10 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24B8186
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 162H10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$13.9000 / $15.1100 | Buy Now | |
DISTI #
HM4264-ND
|
DigiKey | PWR XFMR LAMINATED 20VA TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$10.4380 / $12.4500 | Buy Now | |
DISTI #
3937-162H10-ND
|
DigiKey | PWR XFMR LAMINATED 20VA TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$24.3273 / $27.8000 | Buy Now | |
DISTI #
546-162H10
|
Mouser Electronics | Power Transformers Transformer, low volt PCB mount, low profile, 115/230V, 20VA, 10V C.T. @ 2A RoHS: Compliant | 2 |
|
$13.0400 / $13.3700 | Buy Now | |
DISTI #
70180957
|
RS | Transformer 20VA 115/230VAC Primary 5/10VAC 4/2A Secondary 162/164 Series | Hammond Manufacturing 162H10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.5000 / $18.8200 | RFQ | |
Onlinecomponents.com | power, low volt, pc mount transformer RoHS: Compliant | 11 Factory Stock |
|
$14.2300 / $18.8400 | Buy Now | ||
Powell Electronics | POWER TX 20VA 115/230 Min Qty: 1 | 7 |
|
$14.0800 / $16.4600 | Buy Now | ||
Master Electronics | power, low volt, pc mount transformer RoHS: Compliant | 11 Factory Stock |
|
$14.2300 / $18.8400 | Buy Now |
CAD Models for 162H10 by Hammond Manufacturing
Part Data Attributes for 162H10 by Hammond Manufacturing
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HAMMOND MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.40.35
|
Approvals
|
CUL; UL
|
Center Tap Feature 1
|
NO
|
Center Tap Feature 2
|
NO
|
Height
|
36.576 mm
|
Input Voltage-Nom
|
230 V
|
Isolation Voltage
|
2500 V
|
Length
|
57.15 mm
|
Mounting Feature
|
PCB MOUNT
|
Number of Secondary Winding
|
2
|
Output Current 1
|
4 A
|
Output Voltage 1
|
5 V
|
Output Voltage 2
|
5 V
|
Primary Rating
|
DUAL 115V
|
Surface Mount
|
NO
|
Transformer Type
|
SPLIT BOBBIN POWER TRANSFORMER
|
VA Rating
|
20 VA
|
Width
|
47.752 mm
|