Part Details for 16301-3 by Eaton Bussmann
Overview of 16301-3 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10070163-01LF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Straight Exit slim and short Plastic Hood for 15 position connector. | |
CSD16301Q2 | Texas Instruments | 25V, N ch NexFET MOSFET™, single SON2x2, 29mOhm 6-WSON -55 to 150 |
Price & Stock for 16301-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5985
|
Newark | Buss Terminal Block |Eaton Bussmann 16301-3 RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$358.4300 / $392.8900 | Buy Now |
DISTI #
16301-3-ND
|
DigiKey | PWR SPLICE BLOCK 3POS 255A 600V Min Qty: 14 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$330.8543 | Buy Now |
DISTI #
71338721
|
RS | Buss Terminal Block | Bussmann by Eaton 16301-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$331.0300 | Buy Now |
DISTI #
000000000000557051
|
Sager | Barrier Terminal Blocks 3P 600VAC/DC Pwr Dist Block Min Qty: 14 | 0 |
|
$342.9300 | Buy Now |
Part Details for 16301-3
16301-3 CAD Models
16301-3 Part Data Attributes
|
16301-3
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
16301-3
Eaton Bussmann
BARRIER STRIP TERMINAL BLOCK
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Eaton | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
Alternate Parts for 16301-3
This table gives cross-reference parts and alternative options found for 16301-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16301-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16301-3 | Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s), | Eaton Corporation | 16301-3 vs 16301-3 |