There are no models available for this part yet.
Overview of 1630710000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1630710000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AH6658
|
Newark | Terminal Block, Socket, 2Pos, Th Rohs Compliant: Yes |Weidmuller 1630710000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 | Buy Now | |
DISTI #
281-8162-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Tray |
110 In Stock |
|
$0.6942 / $1.9900 | Buy Now | |
DISTI #
1630710000
|
Avnet Americas | Conn Board to Board SKT 2 POS 5.08mm Solder ST Thru-Hole Box - Bag (Alt: 1630710000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Container: Bag | 0 |
|
$0.7475 / $0.8611 | Buy Now | |
DISTI #
470-1630710000
|
Mouser Electronics | Headers & Wire Housings BLL 5.08/02/180 3.2 SN OR BX RoHS: Compliant | 0 |
|
$0.7290 / $1.5200 | Order Now | |
Onlinecomponents.com | Conn Header, PCB plug-in connector, female header, closed side, THT solder connection RoHS: Compliant |
171 Partner Stock |
|
$0.7660 / $0.9910 | Buy Now | ||
DISTI #
1630710000
|
Avnet Abacus | Conn Board to Board SKT 2 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1630710000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Conn Header, PCB plug-in connector, female header, closed side, THT solder connection RoHS: Compliant |
171 Partner Stock |
|
$0.7660 / $0.9910 | Buy Now |