Part Details for 163081-7 by TE Connectivity
Overview of 163081-7 by TE Connectivity
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 163081-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W5056
|
Newark | Contact, Pin, 18-16Awg, Crimp, Product Range:Multimate Type Iii+ Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:18Awg Rohs Compliant: Yes |Amp Te Connectivity 163081-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5954 |
|
$0.8530 / $1.0800 | Buy Now |
DISTI #
11H7816
|
Newark | .062 Dia Pin Assy 3+ Rohs Compliant: Yes |Amp Te Connectivity 163081-7 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6350 | Buy Now |
DISTI #
A122974CT-ND
|
DigiKey | CONN PIN 16-18AWG TIN CRIMP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15428 In Stock |
|
$0.5704 / $1.0400 | Buy Now |
DISTI #
163081-7
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 163081-7) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 17 Weeks, 6 Days Container: Reel | 0 |
|
$0.6046 | Buy Now |
DISTI #
571-163081-7
|
Mouser Electronics | Standard Circular Contacts .062 DIA PIN ASSY 3+ Reel of 5000 RoHS: Compliant | 5000 |
|
$0.6130 / $0.6450 | Buy Now |
DISTI #
571-163081-7-MR
|
Mouser Electronics | Standard Circular Contacts .062 DIA PIN ASSY 3+ Reel of 1000 RoHS: Compliant | 6000 |
|
$0.6810 | Buy Now |
DISTI #
571-163081-7-CT
|
Mouser Electronics | Standard Circular Contacts .062 DIA PIN ASSY 3+ Cut Strip of 100 RoHS: Compliant | 200 |
|
$0.8460 | Buy Now |
DISTI #
70284404
|
RS | 1.57mm pin contact 18.5-15.5AWG typ 3 Au | TE Connectivity 163081-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 / $0.6400 | RFQ |
|
Future Electronics | 18-15 AWG Gold Plating Crimp Termination Pin Multimate Type III+ Connector RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5500 | Buy Now |
DISTI #
AMP163081-7
|
Heilind Electronics | .062 DIA PIN ASSY 3+ | Americas - 0 in Stock |
|
$0.6711 | Buy Now |