-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN, MALE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K1521
|
Newark | Contact, Pin, 18-15Awg, Crimp, Product Range:Type Iii+ Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:18Awg, For Use With:Type Iii+ Series Connectors, Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 163082-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27780 |
|
$0.7990 / $1.1900 | Buy Now |
DISTI #
A99523-ND
|
DigiKey | CONN PIN 16-18AWG TIN CRIMP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
6109 In Stock |
|
$0.6133 / $1.1400 | Buy Now |
DISTI #
163082-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 163082-1) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 18 Weeks, 5 Days Container: Bulk | 0 |
|
$0.6182 / $0.6771 | Buy Now |
DISTI #
93K1521
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 93K1521) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1744 Partner Stock |
|
$0.6880 / $1.0100 | Buy Now |
DISTI #
571-163082-1
|
Mouser Electronics | Standard Circular Contacts 062 PIN ASS. TYP3+ RoHS: Compliant | 0 |
|
$0.6040 / $1.1400 | Order Now |
DISTI #
71997639
|
RS | Connector, Pin, Male | TE Connectivity 163082-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 75 |
|
$0.9000 / $1.1400 | Buy Now |
|
Future Electronics | AMP Series AWG 16-18 Tin Plated Stainless Steel Crimp Terminal Connector Contact RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Container: Box | 0Box |
|
$0.5800 | Buy Now |
DISTI #
AMP163082-1
|
Heilind Electronics | PIN, MALE | Americas - 2258 in Stock |
|
$0.6791 / $0.7323 | Buy Now |
|
Onlinecomponents.com | PIN, MALE RoHS: Compliant |
1661 In Stock |
|
$0.5110 / $0.5650 | Buy Now |
|
Quest Components | 2720 |
|
$0.6444 / $2.1480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
163082-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
163082-1
TE Connectivity
PIN, MALE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.098 inch | |
Cable Entry-Min | 0.079 inch | |
Cable Types | WIRE, REGULAR | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 1.5 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 0.197 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |