-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.062 DIA SOC ASS 3+
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7255
|
Newark | Contact, Socket, 18-16Awg, Crimp, Product Range:Type Iii+ Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp Type Iii+ Series Housing Rohs Compliant: Yes |Amp Te Connectivity 163083-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 105 |
|
$1.0000 / $1.2500 | Buy Now |
DISTI #
17AH9899
|
Newark | Contact, Socket, 18-16Awg, Crimp, Product Range:Type Iii+ Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp Type Iii+ Series Housing Rohs Compliant: Yes |Amp Te Connectivity 163083-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7380 / $0.7470 | Buy Now |
DISTI #
41AJ3690
|
Newark | .062 Dia Soc Ass 3+ |Amp Te Connectivity 163083-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7740 | Buy Now |
DISTI #
11H7819
|
Newark | .062 Dia Soc Ass 3+ Rohs Compliant: Yes |Amp Te Connectivity 163083-1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7520 | Buy Now |
DISTI #
A125022CT-ND
|
DigiKey | CONN SOCKET 16-18AWG TIN CRIMP Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6762 / $1.2000 | Buy Now |
DISTI #
163083-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount T/R - Tape and Reel (Alt: 163083-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 27 Weeks, 4 Days Container: Reel | 0 |
|
$0.7167 | Buy Now |
DISTI #
32AH7255
|
Avnet Americas | Contact SKT Crimp ST Cable Mount T/R - Product that comes on tape, but is not reeled (Alt: 32AH7255) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 105 Partner Stock |
|
$1.0000 / $1.2500 | Buy Now |
DISTI #
571-163083-1
|
Mouser Electronics | Standard Circular Contacts SOCKET 18-16 AWG TIN RoHS: Compliant | 0 |
|
$0.6760 / $0.7070 | Order Now |
DISTI #
71997774
|
RS | Connector, .062 Dia Soc Ass 3+ | TE Connectivity 163083-1 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 | RFQ |
|
Future Electronics | 16 Contact Size 1.57mm 18-15 AWG Socket RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
163083-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
163083-1
TE Connectivity
.062 DIA SOC ASS 3+
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.098 inch | |
Cable Entry-Min | 0.078 inch | |
Cable Types | WIRE, REGULAR | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 1.5 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 80 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |