-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
062 SOC.ASS. TYP3+
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8307
|
Newark | Contact, Socket, 26-24Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 163092-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2060 |
|
$1.4900 / $2.3500 | Buy Now |
DISTI #
11H7838
|
Newark | 062 Soc.ass. Typ3+ Rohs Compliant: Yes |Amp Te Connectivity 163092-1 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 | Buy Now |
DISTI #
A99532-ND
|
DigiKey | CONN SOCKET 24-26AWG TIN CRIMP Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
11000 In Stock |
|
$0.6468 / $1.2000 | Buy Now |
DISTI #
163092-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 163092-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 200 Container: Bulk | 0 |
|
$1.2597 / $1.4223 | Buy Now |
DISTI #
571-163092-1
|
Mouser Electronics | Standard Circular Contacts 062 SOC.ASS. TYP3+ RoHS: Compliant | 0 |
|
$1.4800 | Order Now |
DISTI #
70283984
|
RS | Crimp contact, socket, type III+, size16 | TE Connectivity 163092-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5900 / $1.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 200 Container: Bag | 0Bag |
|
$1.2000 | Buy Now |
DISTI #
AMP163092-1
|
Heilind Electronics | 062 SOC.ASS. TYP3+ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 062 SOC.ASS. TYP3+ RoHS: Compliant | 0 |
|
$1.2600 / $3.4500 | Buy Now |
DISTI #
163092-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 163092-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 200 Container: Bulk | 0 |
|
$1.2597 / $1.4223 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
163092-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
163092-1
TE Connectivity
062 SOC.ASS. TYP3+
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.055 inch | |
Cable Entry-Min | 0.035 inch | |
Cable Types | WIRE, REGULAR | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 80 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |