There are no models available for this part yet.
Overview of 163131-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 163131-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
163131-000
|
Avnet Americas | High Performance Cable 2Conductors 24AWG 2.29mm Silver Plated Copper Alloy Black/White 600VAC - Cable Rools/Shrink Tubing (Alt: 163131-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
RYC55A0824-24-0/9
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0824-24-0/9 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
RYC55A0824-24-0/9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0824-24-0/9 | 0 |
|
Buy Now |
CAD Models for 163131-000 by TE Connectivity
Part Data Attributes for 163131-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Conductor Finish
|
SILVER
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Diameter
|
2.29 mm
|
Number of Conductors
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Stranding
|
19X36
|
Wire Gauge
|
24 AWG
|
Wire Size-Max
|
24 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|