Part Details for 1632080000 by Weidmüller Interface GmbH & Co. KG
Overview of 1632080000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1632080000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M7217
|
Newark | Terminal Block, Din Rail, 2 Position, 26-10Awg, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Wire Connection Method:Clamp, Rated Current:-, Rated Voltage:800V Rohs Compliant: Yes |Weidmuller 1632080000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$3.8700 / $7.7600 | Buy Now |
DISTI #
281-3675-ND
|
DigiKey | CONN TERM BLK GROUND 10-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
180 In Stock |
|
$3.7054 / $7.4100 | Buy Now |
DISTI #
1632080000
|
Avnet Americas | Conn Terminal Block 2 POS ST - Bag (Alt: 1632080000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$3.5276 / $4.0638 | Buy Now |
DISTI #
32M7217
|
Avnet Americas | Conn Terminal Block 2 POS ST - Bulk (Alt: 32M7217) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 32 Partner Stock |
|
$4.8200 / $7.3600 | Buy Now |
DISTI #
470-1632080000
|
Mouser Electronics | DIN Rail Terminal Blocks ZPE 4 RoHS: Compliant | 223 |
|
$3.5800 / $7.2100 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 2 POS ST T DIN Rail RoHS: Compliant |
1500 In Stock |
|
$3.3700 / $4.7100 | Buy Now |
DISTI #
78454868
|
Verical | Conn Terminal Block 2 POS ST T DIN Rail Min Qty: 50 Package Multiple: 50 Date Code: 2401 | Americas - 1500 |
|
$4.2170 / $6.2384 | Buy Now |
DISTI #
1632080000
|
Avnet Americas | Conn Terminal Block 2 POS ST - Bag (Alt: 1632080000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bag | 0 |
|
$3.5276 / $4.0638 | Buy Now |
DISTI #
32M7217
|
Avnet Americas | Conn Terminal Block 2 POS ST - Bulk (Alt: 32M7217) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 32 Partner Stock |
|
$4.8200 / $7.3600 | Buy Now |
DISTI #
1387202
|
element14 Asia-Pacific | TERMINAL BLOCK, DIN RAIL, 2 POSITION, 26-10AWG RoHS: Compliant Min Qty: 1 Container: Each | 32 |
|
$7.1091 | Buy Now |