There are no models available for this part yet.
Overview of 16321-3UL by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FST163210PF | Renesas Electronics Corporation | 20-BIT BUS EXCH | |
74FST163211PV | Renesas Electronics Corporation | 24-BIT BUS EXCHANGE SWC | |
74FST163214PA8 | Renesas Electronics Corporation | 16-BIT 3:1 MUX |
Price & Stock for 16321-3UL by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000003483553
|
Sager | Barrier Terminal Blocks POWER DIST BLOCK | 0 |
|
Buy Now |
CAD Models for 16321-3UL by Eaton Bussmann
Part Data Attributes for 16321-3UL by Eaton Bussmann
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
UL 94V-0
|
Fastening Method
|
SCREW
|
Mounting Type
|
PANEL
|
Number of Decks
|
1
|
Number of Rows
|
2
|
Number of Ways
|
3
|
Rated Current
|
310 A
|
Rated Voltage
|
600 V
|
Safety Approval
|
CSA; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
67.46 mm2
|
Alternate Parts for 16321-3UL
This table gives cross-reference parts and alternative options found for 16321-3UL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16321-3UL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16321-3UL | Barrier Strip Terminal Block, 310A, 67.46mm2, 2 Row(s), 1 Deck(s) | Cooper Industries | 16321-3UL vs 16321-3UL |