Part Details for 16323-1 by Eaton Corporation
Overview of 16323-1 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 16323-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16323-1
|
Avnet Americas | Conn Barrier Strip 1 POS Screw ST - Bulk (Alt: 16323-1) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$144.9216 / $160.7724 | Buy Now |
DISTI #
504-16323-1
|
Mouser Electronics | Barrier Terminal Blocks 1P 600VAC/DC Pwr Dist Block RoHS: Compliant | 0 |
|
$146.3700 | Order Now |
DISTI #
67548928
|
Verical | Conn Barrier Strip 1 POS Screw ST Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 1904 | Americas - 2 |
|
$193.4525 | Buy Now |
Part Details for 16323-1
16323-1 CAD Models
16323-1 Part Data Attributes
|
16323-1
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
16323-1
Eaton Corporation
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 350 AWG |
Alternate Parts for 16323-1
This table gives cross-reference parts and alternative options found for 16323-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16323-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16323-1 | Barrier Strip Terminal Block | Cooper Industries | 16323-1 vs 16323-1 |