-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 67.46mm2, 1 Row(s), 1 Deck(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10163259-00011LF | Amphenol Communications Solutions | USB 3.2 Type C GEN 2 Receptacle SMT Dual Row 24Pin Highrise | |
10163259-00031LF | Amphenol Communications Solutions | USB 3.2 Type C GEN 2 Receptacle Right Angle SMT Top Mount High rise Dual Row 24Pin 15u\\ gold | |
10163259-00021LF | Amphenol Communications Solutions | USB 3.2 Type C GEN 2 Receptacle Right Angle SMT Top Mount High rise Dual Row 24Pin 30u\\ gold |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16325-1
|
Avnet Americas | Conn Barrier Strip 1 POS Screw ST - Bulk (Alt: 16325-1) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$134.4256 / $149.1284 | Buy Now |
DISTI #
504-16325-1
|
Mouser Electronics | Barrier Terminal Blocks 1P 600VAC/DC Pwr Dist Block RoHS: Compliant | 0 |
|
$131.0000 / $140.8900 | Order Now |
DISTI #
16325-1
|
TTI | Barrier Terminal Blocks 1P 600VAC/DC Pwr Dist Block Min Qty: 24 Package Multiple: 24 Container: Bulk | Americas - 0 |
|
$131.2800 / $139.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16325-1
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
16325-1
Eaton Corporation
Barrier Strip Terminal Block, 67.46mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Eaton | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 67.46 mm2 |