There are no models available for this part yet.
Overview of 1632620000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1632620000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16F4111
|
Newark | Terminal Block, Standard, 32Way 26-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:32Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mmâ², Wire Connection Method:Screw, Rated Current:15A Rohs Compliant: Yes |Weidmuller 1632620000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1632620000
|
Avnet Americas | Conn Terminal Block 32 POS 5.08mm Solder ST Thru-Hole 15A - Bulk (Alt: 1632620000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | Conn Terminal Block 32 POS 5.08mm Solder ST Thru-Hole 15A Box RoHS: Compliant | 0 |
|
$15.3600 / $21.5600 | Buy Now | ||
Quest Components | 1 |
|
$40.0000 | Buy Now | |||
DISTI #
C1S809200713484
|
Chip1Stop | Unclassified RoHS: Compliant | 200 |
|
$18.2000 / $19.6000 | Buy Now |