-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BARRIER STRIP TERMINAL BLOCK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B5998
|
Newark | Power Distribution Block 18Pk |Eaton Bussmann 16330-2 RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$335.6100 / $367.8800 | Buy Now |
DISTI #
16330-2-ND
|
DigiKey | PWR DIST BLK 2POS 380A 600V 18PK Min Qty: 18 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$268.9122 | Buy Now |
DISTI #
71338787
|
RS | Power Distribution Block 163, 600V, 2-Pole, 380 A, Magnum 163 Series | Bussmann by Eaton 16330-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$300.1200 | RFQ |
DISTI #
000000000000557065
|
Sager | Barrier Terminal Blocks 2P 600VAC/DC Pwr Dist Block Min Qty: 18 | 0 |
|
$321.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16330-2
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
16330-2
Eaton Bussmann
BARRIER STRIP TERMINAL BLOCK
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Eaton | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
This table gives cross-reference parts and alternative options found for 16330-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16330-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16330-2 | Barrier Strip Terminal Block | Cooper Industries | 16330-2 vs 16330-2 |