-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MATENLOK SOCKET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X5938
|
Newark | Matenlok Socket |Amp Te Connectivity 163302-8 Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2230 | Buy Now |
DISTI #
A128102CT-ND
|
DigiKey | CONN SOCKET 13-17AWG CRIMP TIN Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10779 In Stock |
|
$0.1909 / $0.3600 | Buy Now |
DISTI #
163302-8
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 163302-8) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 23 Weeks, 6 Days Container: Reel | 0 |
|
$0.2023 | Buy Now |
DISTI #
571-163302-8
|
Mouser Electronics | Pin & Socket Connectors MATENLOK SOCKET RoHS: Compliant | 21000 |
|
$0.2080 / $0.2310 | Buy Now |
DISTI #
571-163302-8-LP
|
Mouser Electronics | Pin & Socket Connectors Loose Piece | 3500 |
|
$0.3920 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 14000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1797 | Buy Now |
DISTI #
AMP163302-8
|
Heilind Electronics | MATENLOK SOCKET | Americas - 0 in Stock |
|
$0.2246 / $0.2279 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 13-17AWG T/R RoHS: Compliant |
122500 Partner Stock |
|
$0.1843 / $0.1956 | Buy Now |
DISTI #
AMP163302-8
|
Interstate Connecting Components | MATENLOK SOCKET | 0 |
|
$0.2246 / $0.2279 | Buy Now |
DISTI #
163302-8
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 163302-8) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
163302-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
163302-8
TE Connectivity
MATENLOK SOCKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.15 inch | |
Cable Entry-Min | 0.098 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 2.5 mm2 | |
Design Use | POWER | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Used With | COMMERCIAL MATE-N-LOK HOUSINGS | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 17 AWG |