Part Details for 1633167-1 by TE Connectivity
Overview of 1633167-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1633167-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X6141
|
Newark | Crimper, Wire .140F |Amp Te Connectivity 1633167-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.8400 / $207.2400 | Buy Now |
DISTI #
1633167-1-ND
|
DigiKey | CRIMPER, WIRE .140F Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
3937-1633167-1-ND
|
DigiKey | CRIMPER, WIRE .140F Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1633167-1
|
Avnet Americas | CRIMPER, WIRE .140F - Bulk (Alt: 1633167-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-1633167-1
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE .140F | 0 |
|
$191.9800 / $202.9200 | Order Now |
DISTI #
AMP1633167-1
|
Heilind Electronics | CRIMPER, WIRE .140F | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE .140F | 0 |
|
$131.8200 / $188.5700 | Buy Now |
DISTI #
AMP1633167-1
|
Interstate Connecting Components | CRIMPER, WIRE .140F | 0 |
|
$141.7059 / $209.5239 | Buy Now |
DISTI #
1633167-1
|
Avnet Abacus | (Alt: 1633167-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRIMPER, WIRE .140F | 0 |
|
$131.8200 / $188.5700 | Buy Now |
Part Details for 1633167-1
1633167-1 CAD Models
1633167-1 Part Data Attributes
|
1633167-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1633167-1
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |