Part Details for 1633169-3 by TE Connectivity
Overview of 1633169-3 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1633169-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X6143
|
Newark | Crimper, Wire, spec.(.070 F ) |Amp Te Connectivity 1633169-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.8400 / $207.2400 | Buy Now |
DISTI #
3937-1633169-3-ND
|
DigiKey | CRIMPER, WIRE,SPEC.(.070" 'F') Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
1633169-3-ND
|
DigiKey | CRIMPER, WIRE,SPEC.(.070" 'F') Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
1633169-3
|
Avnet Americas | CRIMPER, WIRE,.(.070" 'F') - Bulk (Alt: 1633169-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-1633169-3
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE SPEC.(.070 F ) | 0 |
|
$184.7900 / $204.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$160.9800 | Buy Now |
DISTI #
AMP1633169-3
|
Heilind Electronics | CRIMPER, WIRE,SPEC.(.070 | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE,SPEC.(.070" 'F') RoHS: Compliant | 0 |
|
$131.8200 / $188.5700 | Buy Now |
DISTI #
AMP1633169-3
|
Interstate Connecting Components | CRIMPER, WIRE,SPEC.(.070 | 0 |
|
$141.7059 / $209.5239 | Buy Now |
DISTI #
000000000003154814
|
Sager | Crimpers / Crimping Tools CRIMPER WIRE SPEC.(.070 F ) Min Qty: 1 | 0 |
|
$133.8300 / $194.1200 | Buy Now |
Part Details for 1633169-3
1633169-3 CAD Models
1633169-3 Part Data Attributes
|
1633169-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1633169-3
TE Connectivity
(1633169-3) CRIMPER, WIRE,SPEC.(.070" 'F')
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |