Part Details for 1633294-2 by TE Connectivity
Overview of 1633294-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1633294-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1633294-2-ND
|
DigiKey | ANVIL, WIRE "F" Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$599.9400 | Buy Now |
DISTI #
1633294-2
|
Avnet Americas | ANVIL, WIRE "F" - Bulk (Alt: 1633294-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 Factory Stock |
|
$467.2800 / $562.3200 | Buy Now |
DISTI #
571-1633294-2
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL, WIRE F | 0 |
|
$599.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$482.9300 | Buy Now |
DISTI #
AMP1633294-2
|
Heilind Electronics | ANVIL, WIRE F | Americas - 0 in Stock |
|
$407.6471 / $609.2308 | Buy Now |
|
Onlinecomponents.com | ANVIL, WIRE "F" RoHS: Compliant |
1 In Stock 4 Factory Stock |
|
$495.9100 / $637.2400 | Buy Now |
DISTI #
1633294-2
|
TTI | Crimpers / Crimping Tools ANVIL, WIRE F Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$405.9700 / $544.6200 | Buy Now |
DISTI #
1633294-2
|
Avnet Americas | ANVIL, WIRE "F" - Bulk (Alt: 1633294-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 Factory Stock |
|
$467.2800 / $562.3200 | Buy Now |
DISTI #
1633294-2
|
Avnet Americas | ANVIL, WIRE "F" - Bulk (Alt: 1633294-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 Factory Stock |
|
$467.2800 / $562.3200 | Buy Now |
DISTI #
AMP1633294-2
|
Interstate Connecting Components | ANVIL, WIRE F | 0 |
|
$407.6471 / $609.2308 | Buy Now |
Part Details for 1633294-2
1633294-2 CAD Models
1633294-2 Part Data Attributes
|
1633294-2
TE Connectivity
Buy Now
|
Compare Parts:
1633294-2
TE Connectivity
Anvil Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | ANVIL TOOL | |
Wire Size-Max |