Part Details for 1633370000 by Weidmüller Interface GmbH & Co. KG
Overview of 1633370000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1633370000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K5898
|
Newark | Sld 3.50/08/90 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1633370000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5700 / $5.4500 | Buy Now |
DISTI #
1633370000-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 3.5MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8492 | Buy Now |
DISTI #
1633370000
|
Avnet Americas | Conn Shrouded Header M 8 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1633370000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$2.5890 / $2.9825 | Buy Now |
DISTI #
470-1633370000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 3.50/08/90 3.2SN OR BX RoHS: Compliant | 0 |
|
$3.1300 / $6.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6400 / $3.2900 | Buy Now |
DISTI #
1633370000
|
Avnet Abacus | Conn Shrouded Header M 8 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1633370000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |