There are no models available for this part yet.
Overview of 1633380000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1633380000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K5899
|
Newark | Sld 3.50/10/90 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1633380000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4600 / $6.8100 | Buy Now | |
DISTI #
1633380000-ND
|
DigiKey | TERM BLOCK HDR 10POS 90DEG 3.5MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6954 | Buy Now | |
DISTI #
1633380000
|
Avnet Americas | Conn Shrouded Header M 10 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1633380000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$3.2364 / $3.7283 | Buy Now | |
DISTI #
470-1633380000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 3.50/10/90 3.2SN OR BX RoHS: Compliant | 0 |
|
$3.3900 / $6.7900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3100 / $4.1200 | Buy Now | ||
DISTI #
1633380000
|
Avnet Abacus | Conn Shrouded Header M 10 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1633380000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |