Part Details for 1633468-1 by TE Connectivity
Overview of 1633468-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1633468-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X6253
|
Newark | Crimper, Insulation Premium |Amp Te Connectivity 1633468-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.0000 / $198.7500 | Buy Now |
DISTI #
1633468-1-ND
|
DigiKey | CRIMPER, INSULATION PREMIUM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
1633468-1
|
Avnet Americas | CRIMPER, INSULATION PREMIUM - Bulk (Alt: 1633468-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-1633468-1
|
Mouser Electronics | Bench Top Tools CRIMPER INSULATION PREMIUM | 0 |
|
$168.7300 / $187.4900 | Order Now |
DISTI #
AMP1633468-1
|
Heilind Electronics | CRIMPER, INSULATION PREMIUM | Americas - 0 in Stock |
|
$134.1912 / $198.4127 | Buy Now |
|
Onlinecomponents.com | CRIMPER, INSULATION PREMIUM | 0 |
|
$126.5800 / $181.2500 | Buy Now |
DISTI #
AMP1633468-1
|
Interstate Connecting Components | CRIMPER, INSULATION PREMIUM | 0 |
|
$134.1912 / $198.4127 | Buy Now |
DISTI #
1633468-1
|
Avnet Abacus | (Alt: 1633468-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRIMPER, INSULATION PREMIUM | 0 |
|
$126.5800 / $181.2500 | Buy Now |
Part Details for 1633468-1
1633468-1 CAD Models
1633468-1 Part Data Attributes
|
1633468-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1633468-1
TE Connectivity
(1633468-1) CRIMPER, INSULATION PREMIUM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |