Part Details for 16335-2 by Eaton Bussmann
Overview of 16335-2 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DW3316-335MLD | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DW3316-335MLB | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DW3316-335 | Coilcraft Inc | Telecom Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 16335-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M7516
|
Newark | Power Distribution Block |Eaton Bussmann 16335-2 RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$235.2300 / $286.4400 | Buy Now |
DISTI #
16335-2-ND
|
DigiKey | PWR DISTRIB BLOCK 2POS 380A 600V Min Qty: 18 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$230.4289 | Buy Now |
DISTI #
71338842
|
RS | Power Distribution Block 163, 600V, 2-Pole, 380 A, Magnum 163 Series | Bussmann by Eaton 16335-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$240.0300 | RFQ |
DISTI #
000000000003483556
|
Sager | Barrier Terminal Blocks POWER DIST BLOCK Min Qty: 18 | 0 |
|
$238.8400 | Buy Now |
Part Details for 16335-2
16335-2 CAD Models
16335-2 Part Data Attributes
|
16335-2
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
16335-2
Eaton Bussmann
BARRIER STRIP TERMINAL BLOCK
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
Alternate Parts for 16335-2
This table gives cross-reference parts and alternative options found for 16335-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16335-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16335-2 | Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s), | Eaton Corporation | 16335-2 vs 16335-2 |
16335-2 | Barrier Strip Terminal Block | Cooper Industries | 16335-2 vs 16335-2 |