There are no models available for this part yet.
Overview of 1633576-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1633576-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-1633576-4-ND
|
DigiKey | ANVIL, SPECIAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$775.3820 / $1,107.6900 | Buy Now | |
DISTI #
1633576-4-ND
|
DigiKey | ANVIL, SPECIAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$599.9400 | Buy Now | |
DISTI #
1633576-4
|
Avnet Americas | ANVIL, SPECIAL - Bulk (Alt: 1633576-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-1633576-4
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL, SPECIAL RoHS: Compliant | 2 |
|
$514.4600 / $611.9400 | Buy Now | |
Onlinecomponents.com | ANVIL, SPECIAL RoHS: Compliant |
1 In Stock |
|
$360.3600 / $541.5700 | Buy Now | ||
Master Electronics | ANVIL, SPECIAL RoHS: Compliant |
1 In Stock |
|
$360.3600 / $541.5700 | Buy Now |
CAD Models for 1633576-4 by TE Connectivity
Part Data Attributes for 1633576-4 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOLS AND MACHINERY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Tool and Machinery Name
|
ANVIL TOOL
|
Wire Size-Max
|
|