Part Details for 1633580000 by Weidmüller Interface GmbH & Co. KG
Overview of 1633580000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1633580000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH6693
|
Newark | Terminal Block, Header, 4Pos, 3.5Mm Rohs Compliant: Yes |Weidmuller 1633580000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$2.0700 | Buy Now |
DISTI #
1633580000-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 3.5MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6208 | Buy Now |
DISTI #
1633580000
|
Avnet Americas | Conn Shrouded Header M 4 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1633580000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$1.2947 / $1.4915 | Buy Now |
DISTI #
470-1633580000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 3.50/04/90G 3.2SN OR BX RoHS: Compliant | 0 |
|
$1.4900 / $3.0200 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header M 4 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$1.3400 / $1.7600 | Buy Now |
DISTI #
1633580000
|
Avnet Abacus | Conn Shrouded Header M 4 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1633580000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |