Part Details for 1633840000 by Weidmüller Interface GmbH & Co. KG
Overview of 1633840000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1633840000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K5941
|
Newark | Sld 3.50/10/90F 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1633840000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0700 / $7.7400 | Buy Now |
DISTI #
1633840000-ND
|
DigiKey | TERM BLOCK HDR 10POS 90DEG 3.5MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1592 | Buy Now |
DISTI #
1633840000
|
Avnet Americas | Conn Shrouded Header M 10 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1633840000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 4 Days Container: Bulk | 0 |
|
$3.6792 / $4.2384 | Buy Now |
DISTI #
470-1633840000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 3.50/10/90F 3.2SN OR BX RoHS: Compliant | 0 |
|
$3.8600 / $7.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8100 / $4.6800 | Buy Now |
DISTI #
1633840000
|
Avnet Abacus | Conn Shrouded Header M 10 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1633840000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |