There are no models available for this part yet.
Overview of 1633880000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1633880000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K5945
|
Newark | Sld 3.50/18/90F 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1633880000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5800 / $11.8900 | Buy Now | |
DISTI #
1633880000-ND
|
DigiKey | TERM BLOCK HDR 18POS 90DEG 3.5MM Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1665 | Buy Now | |
DISTI #
1633880000
|
Avnet Americas | Conn Shrouded Header M 18 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1633880000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
$6.2685 / $7.2213 | Buy Now | |
DISTI #
470-1633880000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 3.50/18/90F 3.2SN OR BX RoHS: Compliant | 0 |
|
$6.3300 / $10.1200 | Order Now | |
Onlinecomponents.com | Conn Shrouded Header M 18 POS 3.5mm Solder RA Thru-Hole Box RoHS: Compliant | 0 |
|
$6.6700 / $7.9800 | Buy Now | ||
DISTI #
1633880000
|
Avnet Abacus | Conn Shrouded Header M 18 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1633880000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |