Part Details for 1633893-6 by TE Connectivity
Overview of 1633893-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 1633893-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1633893-6-ND
|
DigiKey | CRIMPER, WIRE, F PREMIUM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
1633893-6-ND
|
DigiKey | CRIMPER, WIRE, F PREMIUM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
1633893-6
|
Avnet Americas | CRIMPER, WIRE, F PREMIUM - Bulk (Alt: 1633893-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-1633893-6
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE F PREMIUM | 0 |
|
$184.7900 / $204.5800 | Order Now |
DISTI #
AMP1633893-6
|
Heilind Electronics | CRIMPER, WIRE, F PREMIUM | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE, F PREMIUM | 0 |
|
$131.8200 / $188.5700 | Buy Now |
DISTI #
AMP1633893-6
|
Interstate Connecting Components | CRIMPER, WIRE, F PREMIUM | 0 |
|
$141.7059 / $209.5239 | Buy Now |
DISTI #
000000000005425390
|
Sager | Crimpers / Crimping Tools CRIMPER WIRE F PREMIUM Min Qty: 1 | 0 |
|
$133.8300 / $194.1200 | Buy Now |
|
Master Electronics | CRIMPER, WIRE, F PREMIUM | 0 |
|
$131.8200 / $188.5700 | Buy Now |
Part Details for 1633893-6
1633893-6 CAD Models
1633893-6 Part Data Attributes
|
1633893-6
TE Connectivity
Buy Now
|
Compare Parts:
1633893-6
TE Connectivity
Crimp Tool
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL | |
Wire Size-Max |