Part Details for 1633965-8 by TE Connectivity
Overview of 1633965-8 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1633965-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X6561
|
Newark | Crimper, Insul O Premium |Amp Te Connectivity 1633965-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.0000 / $198.7500 | Buy Now |
DISTI #
1633965-8-ND
|
DigiKey | CRIMPER, INSUL O PREMIUM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
1633965-8
|
Avnet Americas | CRIMPER, INSUL O PREMIUM - Bulk (Alt: 1633965-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 Factory Stock |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-1633965-8
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER INSUL O PREMIUM | 1 |
|
$181.0200 / $193.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$160.9800 | Buy Now |
DISTI #
AMP1633965-8
|
Heilind Electronics | Americas - 0 in Stock |
|
$134.1912 / $198.4127 | Buy Now | |
|
Onlinecomponents.com | CRIMPER, INSUL O PREMIUM RoHS: Compliant | 12 Factory Stock |
|
$126.5800 / $181.2500 | Buy Now |
DISTI #
AMP1633965-8
|
Interstate Connecting Components | 0 |
|
$134.1912 / $198.4127 | Buy Now | |
|
Powell Electronics | CRIMPER, INSUL O PREMIUM Min Qty: 1 | 8 |
|
$140.3800 / $192.3100 | Buy Now |
DISTI #
1633965-8
|
Avnet Abacus | CRIMPER, INSUL O PREMIUM (Alt: 1633965-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1633965-8
1633965-8 CAD Models
1633965-8 Part Data Attributes
|
1633965-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1633965-8
TE Connectivity
(1633965-8) CRIMPER, INSUL O PREMIUM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |