Part Details for 1633996-3 by TE Connectivity
Overview of 1633996-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1633996-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X6584
|
Newark | Crimper, Insul Special |Amp Te Connectivity 1633996-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.8400 / $207.2400 | Buy Now |
DISTI #
3937-1633996-3-ND
|
DigiKey | CRIMPER, INSUL SPECIAL Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
1633996-3-ND
|
DigiKey | CRIMPER, INSUL SPECIAL Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
1633996-3
|
Avnet Americas | CRIMPER, INSUL - Bulk (Alt: 1633996-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-1633996-3
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER INSULATION SPECIAL RoHS: Compliant | 0 |
|
$174.0800 / $179.9400 | Order Now |
DISTI #
AMP1633996-3
|
Heilind Electronics | CRIMPER, INSUL SPECIAL | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER, INSUL SPECIAL |
2 In Stock |
|
$128.1300 / $182.9100 | Buy Now |
DISTI #
51514132
|
Verical | Crimper, Insul Special RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1707 | Americas - 1 |
|
$166.5690 / $237.7830 | Buy Now |
DISTI #
AMP1633996-3
|
Interstate Connecting Components | CRIMPER, INSUL SPECIAL | 0 |
|
$141.7059 / $209.5239 | Buy Now |
DISTI #
1633996-3
|
Avnet Abacus | CRIMPER, INSUL (Alt: 1633996-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1633996-3
1633996-3 CAD Models
1633996-3 Part Data Attributes
|
1633996-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1633996-3
TE Connectivity
(1633996-3) CRIMPER, INSUL SPECIAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |