Part Details for 1633996-7 by TE Connectivity
Overview of 1633996-7 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1633996-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X6587
|
Newark | Crimper, Insulation Special |Te Connectivity 1633996-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.0000 / $213.8400 | Buy Now |
DISTI #
3937-1633996-7-ND
|
DigiKey | CRIMPER, INSULATION SPECIAL Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
1633996-7-ND
|
DigiKey | CRIMPER, INSULATION SPECIAL Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
1633996-7
|
Avnet Americas | CRIMPER, INSULATION - Bulk (Alt: 1633996-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-1633996-7
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER INSULATION SPECIAL | 0 |
|
$175.7800 / $188.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$160.9800 | Buy Now |
DISTI #
AMP1633996-7
|
Heilind Electronics | CRIMPER, INSULATION SPECIAL | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER, INSULATION SPECIAL RoHS: Compliant | 0 |
|
$133.6700 / $191.4000 | Buy Now |
DISTI #
AMP1633996-7
|
Interstate Connecting Components | CRIMPER, INSULATION SPECIAL | 0 |
|
$141.7059 / $209.5239 | Buy Now |
DISTI #
1633996-7
|
Avnet Abacus | (Alt: 1633996-7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1633996-7
1633996-7 CAD Models
1633996-7 Part Data Attributes
|
1633996-7
TE Connectivity
Buy Now
|
Compare Parts:
1633996-7
TE Connectivity
Crimp Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL | |
Wire Size-Max |