-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PRFDA1-16F-BB0CW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0914
|
Newark | Rocker Switch, Dpst, Off-On, Black, Panel, 16 A, 250 V Rohs Compliant: Yes |Te Connectivity 1634201-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1899 |
|
$2.8900 / $3.6600 | Buy Now |
DISTI #
1634201-3-ND
|
DigiKey | SWITCH ROCKER DPST 16A 125V Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
711 In Stock |
|
$2.0867 / $3.2500 | Buy Now |
DISTI #
1634201-3
|
Avnet Americas | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC >100000Cycle Tray - Bulk (Alt: 1634201-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 32 Weeks, 4 Days Container: Bulk | 0 |
|
$1.6636 / $1.8782 | Buy Now |
|
Future Electronics | PRF Series 16 Amp DPST On-Off Black Panel Mount Snap-In Top Rocker Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1000 Lead time: 23 Weeks Container: Tray | 0Tray |
|
$1.8800 / $2.1400 | Buy Now |
DISTI #
AMP1634201-3
|
Heilind Electronics | PRFDA1-16F-BB0CW | Americas - 0 in Stock |
|
$1.9729 / $2.0024 | Buy Now |
|
Onlinecomponents.com | PRFDA1-16F-BB0CW RoHS: Compliant | 0 |
|
$1.6700 / $3.4900 | Buy Now |
DISTI #
1634201-3
|
TME | ROCKER, DPST, Pos: 2, ON-OFF, 10A/250VAC, black, none, PR, Body: black Min Qty: 1000 | 0 |
|
$2.0200 | RFQ |
DISTI #
AMP1634201-3
|
Interstate Connecting Components | PRFDA1-16F-BB0CW | 0 |
|
$1.9729 / $2.0024 | Buy Now |
DISTI #
000000000003778877
|
Sager | Rocker Switches PRFDA1-16F-BB0CW Min Qty: 1000 | 0 |
|
$1.5100 / $1.9600 | Buy Now |
DISTI #
1634201-3
|
Avnet Abacus | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC >100000Cycle Tray (Alt: 1634201-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1634201-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1634201-3
TE Connectivity
PRFDA1-16F-BB0CW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Body Breadth | 22.2 mm | |
Body Color | BLACK | |
Body Length or Diameter | 30.2 mm | |
Center Contact Plating | SILVER TIN OXIDE | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |