-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PRGSA1-16F-BB0BW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8309
|
Newark | Rocker Switch, Spst, 10A, 125Vac, Panel Rohs Compliant: Yes |Amp Te Connectivity 1634202-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1517 |
|
$2.0400 / $2.3500 | Buy Now |
DISTI #
41AJ3700
|
Newark | Prgsa1-16F-Bb0Bw Rohs Compliant: Yes |Amp Te Connectivity 1634202-3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 | Buy Now |
DISTI #
450-1634202-3-ND
|
DigiKey | SWITCH ROCKER SPST 10A 125V Min Qty: 1 Lead time: 35 Weeks Container: Tray |
710 In Stock |
|
$1.6795 / $3.2300 | Buy Now |
DISTI #
1634202-3
|
Avnet Americas | Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC >100000Cycle Tray - Trays (Alt: 1634202-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 4 Days Container: Tray | 0 |
|
$1.5861 / $1.7907 | Buy Now |
DISTI #
70283990
|
RS | Black SPST Rocker Switch, On-Off, 10 A @ 250 V ac +85degC -20degC 30.2mm 11.2mm | TE Connectivity 1634202-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 20 |
|
$2.3200 / $3.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks Container: Tray | 0Tray |
|
$1.6000 | Buy Now |
DISTI #
AMP1634202-3
|
Heilind Electronics | PRGSA1-16F-BB0BW | Americas - 0 in Stock |
|
$1.8811 / $1.9092 | Buy Now |
|
Onlinecomponents.com | PRGSA1-16F-BB0BW RoHS: Compliant | 0 |
|
$1.5900 / $3.3300 | Buy Now |
DISTI #
1634202-3
|
TTI | Rocker Switches SWITCH ROCKER Min Qty: 1000 Package Multiple: 1000 Container: Tray | Americas - 0 |
|
$1.6400 | Buy Now |
DISTI #
1634202-3
|
TME | ROCKER, SPST, Pos: 2, ON-OFF, 10A/250VAC, black, none, PR, Body: black Min Qty: 1000 | 0 |
|
$1.9300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1634202-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1634202-3
TE Connectivity
PRGSA1-16F-BB0BW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Center Contact Plating | SILVER TIN OXIDE | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | WIRE |