Part Details for 1635 BK005 by Alpha Wire
Overview of 1635 BK005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC1635J | Rochester Electronics LLC | UC1635 - PLL Frequency Synthesizer, BIPolar, CDIP16 |
Price & Stock for 1635 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F8836
|
Newark | Hook-Up Wire, 20Awg, Blk, 30.5M, Jacket Material:Epr Rubber, Jacket Color:Black, Wire Gauge:20Awg, Conductor Area Csa:0.52Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:90°C, Product Range:- Rohs Compliant: Yes |Alpha Wire 1635 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$143.1500 / $192.6200 | Buy Now |
DISTI #
3937-1635BK005-ND
|
DigiKey | HOOK-UP STRND 20AWG BLACK 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$294.4000 | Buy Now |
DISTI #
A1635B-100-ND
|
DigiKey | HOOK-UP STRND 20AWG BLACK 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
8 In Stock |
|
$130.8276 / $169.7900 | Buy Now |
DISTI #
602-1635-100-02
|
Mouser Electronics | Hook-up Wire 20 AWG 3000V Hook-Up Wire, 41/36, EPR 100ft Spool Black RoHS: Compliant | 10 |
|
$130.8200 / $156.3900 | Buy Now |
DISTI #
70136136
|
RS | Hook-Up Wire, Test Lead,20 AWG,41/36,0.047 in.,0.140 in.,-30 degC,90 degC,3000 | Alpha Wire 1635 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: ft. Coil | 0 |
|
$145.8100 | RFQ |
DISTI #
1635-BK005
|
TME | Wire, Lead Wire, stranded, Cu, EPDM, black, 3kV, -30÷90°C, 30.5m Min Qty: 1 | 11 |
|
$49.6900 / $70.9900 | Buy Now |
Part Details for 1635 BK005
1635 BK005 CAD Models
1635 BK005 Part Data Attributes
|
1635 BK005
Alpha Wire
Buy Now
|
Compare Parts:
1635 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |