There are no models available for this part yet.
Overview of 1635 RD001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UC1635J | Rochester Electronics LLC | UC1635 - PLL Frequency Synthesizer, BIPolar, CDIP16 |
Price & Stock for 1635 RD001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02F8835
|
Newark | 1635 Red 1000 Ft Rohs Compliant: Yes |Alpha Wire 1635 RD001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,103.9600 / $1,265.1200 | Buy Now | |
DISTI #
3937-1635RD001-ND
|
DigiKey | HOOK-UP STRND 20AWG RED Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,254.0200 | Buy Now | |
DISTI #
1635RD001-ND
|
DigiKey | HOOK-UP STRND 20AWG RED Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.0973 | Buy Now | |
DISTI #
602-1635-1000-03
|
Mouser Electronics | Hook-up Wire 20 AWG 3000V Hook-Up Wire, 41/36, EPR 1000ft Spool Red RoHS: Compliant | 0 |
|
$1,143.6800 / $1,267.7800 | Order Now | |
DISTI #
70136141
|
RS | Hook-Up Wire, Test Lead,20 AWG,41/36,0.047 in.,0.140 in.,-30 degC,90 degC,3000 | Alpha Wire 1635 RD001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,280.4600 | RFQ | |
DISTI #
1635-RD001
|
TME | Wire, Lead Wire, stranded, Cu, EPDM, red, 3kV, -30÷90°C, 305m, 1000ft Min Qty: 1 | 0 |
|
$439.5700 | RFQ |