Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Contact, Pin, 22-18Awg, Crimp, Product Range:Commercial Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp Commercial Mate-N-Lok Rohs Compliant: Yes |Amp Te Connectivity 163555-6
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
3590
1
$0.3950
10
$0.3550
25
$0.3530
50
$0.3450
100
$0.2940
$0.2940 / $0.3950
Buy Now
Details
Newark
Contact, Pin, 22-18Awg, Crimp, Product Range:Commercial Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp Commercial Mate-N-Lok Rohs Compliant: Yes |Amp Te Connectivity 163555-6
RoHS:
Compliant
Min Qty:
4000
Package Multiple:
1
Date Code:
0
Container:
Reel
0
4,000
$0.1990
8,000
$0.1820
$0.1820 / $0.1990
Buy Now
Details
DigiKey
CONN PIN 18-22AWG CRIMP TIN
Min Qty:
1
Lead time:
22 Weeks
Container:
Cut Tape (CT), Tape & Reel (TR)
19893 In Stock
1
$0.3800
10
$0.3410
25
$0.3392
50
$0.3322
100
$0.2839
250
$0.2555
500
$0.2413
1,000
$0.2115
4,000
$0.2101
8,000
$0.1888
12,000
$0.1757
$0.1757 / $0.3800
Buy Now
Details
Avnet Americas
Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 163555-6)
RoHS:
Compliant
Min Qty:
16000
Package Multiple:
16000
Lead time:
17 Weeks, 4 Days
Container:
Bulk
0
$0.1654
Buy Now
Details
Mouser Electronics
Pin & Socket Connectors PIN 0.30-0.75
RoHS:
Compliant
0
4,000
$0.2070
8,000
$0.1750
$0.1750 / $0.2070
Order Now
Details
RS
Contact male 0.3-0.75mm2 Mate-n-Lok | TE Connectivity 163555-6
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Container:
Bulk
0
10
$0.2140
100
$0.1970
500
$0.1710
$0.1710 / $0.2140
RFQ
Details
Future Electronics
MATE-N-LOK Series Straight Cable Mount Wire to Wire Connector
RoHS:
Compliant
pbFree:
Yes
Min Qty:
16000
Package Multiple:
4000
Lead time:
12 Weeks
Container:
Reel
0Reel
4,000
$0.1820
8,000
$0.1790
12,000
$0.1770
16,000
$0.1750
20,000
$0.1710
$0.1710 / $0.1820
Buy Now
Details
Heilind Electronics
MATENLOK PIN
Americas - 0 in Stock
16,000
$0.2098
36,000
$0.2067
$0.2067 / $0.2098
Buy Now
Details
Onlinecomponents.com
MATENLOK PIN
RoHS:
Compliant
2000 In Stock
1
$0.2266
4,000
$0.2060
8,000
$0.1842
12,000
$0.1814
16,000
$0.1787
$0.1787 / $0.2266
Buy Now
Details
Verical
Contact PIN Crimp ST Cable Mount 18-22AWG T/R
RoHS:
Compliant
Min Qty:
12000
Package Multiple:
12000
Date Code:
2411
Americas - 12000
$0.2303
Buy Now
Details
Verical
Contact PIN Crimp ST Cable Mount 18-22AWG T/R
RoHS:
Compliant
Min Qty:
2000
Package Multiple:
2000
Date Code:
1730
Americas - 2000
2,000
$0.2678
8,000
$0.2395
12,000
$0.2358
16,000
$0.2323
$0.2323 / $0.2678
Buy Now
Details
TTI
Pin & Socket Connectors PIN 0.30-0.75
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
16000
Package Multiple:
16000
Container:
Reel
Americas - 0
16,000
$0.1740
32,000
$0.1700
112,000
$0.1660
$0.1660 / $0.1740
Buy Now
Details
Interstate Connecting Components
MATENLOK PIN
0
16,000
$0.2098
36,000
$0.2067
$0.2067 / $0.2098
Buy Now
Details
Avnet Abacus
Contact PIN Crimp ST Cable Mount Strip (Alt: 163555-6)
RoHS:
Compliant
Min Qty:
16000
Package Multiple:
16000
Lead time:
14 Weeks, 0 Days
Abacus - 0
Buy Now
Details
Avnet Abacus
Contact PIN Crimp ST Cable Mount Strip (Alt: 163555-6)
RoHS:
Compliant
Min Qty:
4000
Package Multiple:
4000
Lead time:
16 Weeks, 0 Days
Abacus - 0
Buy Now
Details
Chip1Stop
Connector Contact
12000
4,000
$0.1610
8,000
$0.1450
12,000
$0.1440
$0.1440 / $0.1610
Buy Now
Details
Master Electronics
MATENLOK PIN
RoHS:
Compliant
2000 In Stock
1
$0.2266
4,000
$0.2060
8,000
$0.1842
12,000
$0.1814
16,000
$0.1787
$0.1787 / $0.2266
Buy Now