Part Details for 16371-1 by Eaton Bussmann
Overview of 16371-1 by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 16371-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16371-1-ND
|
DigiKey | PWR DISTRIB BLOCK 1POS 310A 600V Min Qty: 24 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.8425 | Buy Now |
DISTI #
71338847
|
RS | Power Distribution Block 163, 600V, 1-Pole, 310 A, Magnum 163 Series | Bussmann by Eaton 16371-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$134.0400 | RFQ |
DISTI #
000000000000557073
|
Sager | Barrier Terminal Blocks 1P 600VAC/DC Pwr Dist Block Min Qty: 24 | 0 |
|
$133.3700 | Buy Now |
Part Details for 16371-1
16371-1 CAD Models
16371-1 Part Data Attributes
|
16371-1
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
16371-1
Eaton Bussmann
BARRIER STRIP TERMINAL BLOCK
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |
Alternate Parts for 16371-1
This table gives cross-reference parts and alternative options found for 16371-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16371-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16371-1 | Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s), | Eaton Corporation | 16371-1 vs 16371-1 |