Part Details for 1638980000 by Weidmüller Interface GmbH & Co. KG
Overview of 1638980000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1638980000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B7226
|
Newark | Bl 3.5/90/23 Bk Rohs Compliant: Yes |Weidmuller 1638980000 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5100 / $24.5300 | Buy Now |
DISTI #
1638980000
|
Avnet Americas | Conn Terminal Block SKT 22 POS 3.5mm Screw ST Cable Mount 8A Box - Bulk (Alt: 1638980000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.2600 / $20.0100 | Buy Now |