Part Details for 1639-440-SS-20 by RAF Electronic Hardware
Overview of 1639-440-SS-20 by RAF Electronic Hardware
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DW3316-395 | Coilcraft Inc | Telecom Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-4 | |
DW3316-395ML | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
DW3316-395MLD | Coilcraft Inc | General Purpose Inductor, 3900uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 1639-440-SS-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 5 |
|
Buy Now | ||
DISTI #
RAF1639-440-SS-20
|
Heilind Electronics | Americas - 87 in Stock |
|
Buy Now | ||
DISTI #
66758195
|
Verical | 3/16 ROUND FEMALE STANDOFFS Min Qty: 4 Package Multiple: 1 | Americas - 5 |
|
$9.3534 / $20.5494 | Buy Now |
DISTI #
RAF1639-440-SS-20
|
Interstate Connecting Components | 29 |
|
Buy Now | ||
DISTI #
RAF1639-440-SS-20
|
DB Roberts | 0 |
|
RFQ |