Part Details for 164-06A06SL by Coilcraft Inc
Overview of 164-06A06SL by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 164-06A06SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-164-06A06SL
|
Mouser Electronics | Variable Inductors 164 Unicoil Tunable 100 MHz 3.3 A RoHS: Compliant | 136 |
|
$3.7500 / $8.2100 | Buy Now |
|
Quest Components | SHIELDED, 65 uH - 80 uH, VARIABLE INDUCTOR | 20 |
|
$1.8113 / $3.6225 | Buy Now |
|
Coilcraft Direct | RF inductor, tunable, aluminum core, shielded, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 133 |
|
$1.6100 / $4.8900 | Buy Now |
Part Details for 164-06A06SL
164-06A06SL CAD Models
164-06A06SL Part Data Attributes
|
164-06A06SL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
164-06A06SL
Coilcraft Inc
Variable Inductor, 0.065uH Min, 0.08uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2323 | |
Construction | Shielded | |
Core Material | ALUMINUM | |
Inductance-Max (L) | 0.08 µH | |
Inductance-Min (L) | 0.065 µH | |
Inductance-Nom (L) | 0.08 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Length | 3.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.64 mm | |
Package Length | 5.84 mm | |
Package Style | PCB Mount | |
Package Width | 5.84 mm | |
Packing Method | Tube | |
Quality Factor-Min (at L-nom) | 77 | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 150 MHz |