164-06L
Description: General Purpose Inductor, 0.128uH, Air-Core, 2020,

Overview of 164-06L by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 164-06L by Coilcraft Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 994-164-06L
Mouser Electronics Variable Inductors RoHS: Compliant 0
  • 1 $4.1400
  • 250 $2.9100
  • 500 $2.0300
  • 1,000 $1.8800
$1.8800 / $4.1400 Order Now
Coilcraft Direct RF inductor, no core, RoHS RoHS: Compliant pbFree: No Min Qty: 1 0
  • 1 $3.6700
  • 100 $2.9100
  • 250 $2.1000
  • 500 $1.5400
  • 1,000 $1.1100
  • 2,500 $0.5500
$0.5500 / $3.6700 Buy Now

CAD Models for 164-06L by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 164-06L by Coilcraft Inc

164-06L
Coilcraft Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Package Description
2020
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
2020
Construction
Unshielded
Core Material
Air
Inductance-Nom (L)
0.128 µH
Inductor Type
VARIABLE INDUCTOR
JESD-609 Code
e2
Lead Diameter
0.46 mm
Lead Length
3.3 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
7.87 mm
Package Length
5.21 mm
Package Style
Radial
Package Width
5.21 mm
Packing Method
Tube
Quality Factor-Min (at L-nom)
107
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
150 MHz
Want to compare parts?
  1. 164-06L
    Coilcraft Inc
    General Purpose Inductor, 0.128uH, Air-Core, 2020,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 164-06L by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 164-06L by Coilcraft Inc

Select Manufacturer
Which Manufacturer of 164-06L would you like to use for your alert(s)?
  • Please alert me when 164-06L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 164-06L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 164-06L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 164-06L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 164-06L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 164-06L by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: