There are no models available for this part yet.
Overview of 164-06SL by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-01A06SL | Coilcraft Inc | Variable Inductor, 0.014uH Min, 0.016uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
165-02A06SL | Coilcraft Inc | Variable Inductor, 0.021uH Min, 0.025uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT | |
164-05A06SL | Coilcraft Inc | Variable Inductor, 0.053uH Min, 0.071uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT |
Price & Stock for 164-06SL by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
994-164-06SL
|
Mouser Electronics | Variable Inductors RoHS: Compliant | 0 |
|
$2.0200 / $4.4400 | Order Now | |
Coilcraft Direct | RF inductor, no core, shielded, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$0.7200 / $3.4800 | Buy Now |
CAD Models for 164-06SL by Coilcraft Inc
Part Data Attributes for 164-06SL by Coilcraft Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
2323
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
2323
|
Construction
|
Shielded
|
Core Material
|
Air
|
Inductance-Nom (L)
|
0.088 µH
|
Inductor Type
|
VARIABLE INDUCTOR
|
JESD-609 Code
|
e2
|
Lead Diameter
|
0.46 mm
|
Lead Length
|
3.3 mm
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
8.64 mm
|
Package Length
|
5.84 mm
|
Package Style
|
PCB Mount
|
Package Width
|
5.84 mm
|
Packing Method
|
Tube
|
Quality Factor-Min (at L-nom)
|
79
|
Self Resonance Frequency
|
800 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Silver (Sn/Ag)
|
Terminal Shape
|
WIRE
|
Test Frequency
|
150 MHz
|