Part Details for 164-07A06S by Coilcraft Inc
Overview of 164-07A06S by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 164-07A06S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | VARIABLE INDUCTOR, 0.076UH MIN, 0.101UH MAX, ALUMINUM-CORE, SHIELDED, 2323 | 49 |
|
$5.9200 / $9.6000 | Buy Now |
Part Details for 164-07A06S
164-07A06S CAD Models
164-07A06S Part Data Attributes:
|
164-07A06S
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
164-07A06S
Coilcraft Inc
Variable Inductor, 0.076uH Min, 0.101uH Max, Aluminum-Core, Shielded, 2323
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2323 | |
Construction | Shielded | |
Core Material | ALUMINUM | |
Inductance-Max (L) | 0.101 µH | |
Inductance-Min (L) | 0.076 µH | |
Inductance-Nom (L) | 0.089 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.46 mm | |
Lead Length | 3.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8.64 mm | |
Package Length | 5.84 mm | |
Package Style | PCB Mount | |
Package Width | 5.84 mm | |
Quality Factor-Min (at L-nom) | 62 | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | YES | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 100 MHz |