164-08A06S
Coilcraft Inc
Description: Variable Inductor, 0.087uH Min, 0.117uH Max, Aluminum-Core, Shielded, 2323

Overview of 164-08A06S by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
164-08A06SL Coilcraft Inc Variable Inductor, 0.087uH Min, 0.117uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT

Price & Stock for 164-08A06S by Coilcraft Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Inductor Tunable RF Shielded Wirewound 87nH to 117nH 100MHz 54/64Q-Factor Aluminum 2.9A Pin Tube RoHS: Compliant 70 In Stock
  • 1 $12.5600
  • 10 $8.5100
  • 25 $6.8000
  • 50 $3.3900
  • 100 $3.0200
$3.0200 / $12.5600 Buy Now

CAD Models for 164-08A06S by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 164-08A06S by Coilcraft Inc

164-08A06S
Coilcraft Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COILCRAFT INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
2323
Construction
Shielded
Core Material
ALUMINUM
Inductance-Max (L)
0.117 µH
Inductance-Min (L)
0.087 µH
Inductance-Nom (L)
0.102 µH
Inductor Application
RF INDUCTOR
Inductor Type
VARIABLE INDUCTOR
JESD-609 Code
e0
Lead Diameter
0.46 mm
Lead Length
3.3 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
8.64 mm
Package Length
5.84 mm
Package Style
PCB Mount
Package Width
5.84 mm
Quality Factor-Min (at L-nom)
59
Shape/Size Description
PCB MOUNT, VERTICAL ADJUSTER
Shielded
YES
Special Feature
Q MEASURED AT 100 MHZ
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
100 MHz
Want to compare parts?
  1. 164-08A06S
    Coilcraft Inc
    Variable Inductor, 0.087uH Min, 0.117uH Max, Aluminum-Core, Shielded, 2323
    VS

Related Parts for 164-08A06S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 164-08A06S by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 164-08A06S by Coilcraft Inc

Select Manufacturer
Which Manufacturer of 164-08A06S would you like to use for your alert(s)?
  • Please alert me when 164-08A06S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 164-08A06S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 164-08A06S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 164-08A06S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 164-08A06S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 164-08A06S by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: