Part Details for 164-09A06L by Coilcraft Inc
Overview of 164-09A06L by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 164-09A06L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-164-09A06L
|
Mouser Electronics | Variable Inductors 164 Unicoil Tunable 100 MHz 2.7 A RoHS: Compliant | 7 |
|
$3.2500 / $7.1300 | Buy Now |
|
Coilcraft Direct | RF inductor, tunable, aluminum core, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 340 |
|
$1.3500 / $4.5600 | Buy Now |
Part Details for 164-09A06L
164-09A06L CAD Models
164-09A06L Part Data Attributes
|
164-09A06L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
164-09A06L
Coilcraft Inc
Variable Inductor, 0.131uH Min, 0.19uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2020 | |
Construction | Unshielded | |
Core Material | ALUMINUM | |
Inductance-Max (L) | 0.19 µH | |
Inductance-Min (L) | 0.131 µH | |
Inductance-Nom (L) | 0.19 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 0.46 mm | |
Lead Length | 3.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.87 mm | |
Package Length | 5.21 mm | |
Package Style | Radial | |
Package Width | 5.21 mm | |
Packing Method | Tube | |
Quality Factor-Min (at L-nom) | 62 | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 100 MHz |
Alternate Parts for 164-09A06L
This table gives cross-reference parts and alternative options found for 164-09A06L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 164-09A06L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
164-09A06 | Variable Inductor, 0.131uH Min, 0.19uH Max, Aluminum-Core, Unshielded, 2020 | Coilcraft Inc | 164-09A06L vs 164-09A06 |