Part Details for 164-11008 by HellermannTyton
Overview of 164-11008 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51700-11008410AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 84S 10P STB Vertical Header. | |
F32Q-1A7A1-11008 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.00mm, Right angle, Slider type, ZIF, Upper contact, 8 position | |
F52L1A7H111008B200 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 8 position, Au plating, without Mylar |
Price & Stock for 164-11008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W2105
|
Newark | Cable Support, Flex, 9X11Mm, 0.5M, Product Range:Heladuct Flex Series, External Width:11Mm, External Height:13.5Mm, Raceway/Duct Colour:White, Raceway/Duct Material:Pp (Polypropylene), Accessory Type:Wiring Duct, For Use Rohs Compliant: Yes |Hellermanntyton 164-11008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$5.6500 / $5.9400 | Buy Now |
DISTI #
329-164-11008
|
Mouser Electronics | Wire Ducting & Raceways HelaDuct Flex10 Wiring Duct, 0.39" Dia., 19.7" Length, Non-Adhesive, PP, White, 100/ctn RoHS: Compliant | 0 |
|
$2.6300 / $3.4000 | Order Now |
DISTI #
73928430
|
RS | HelaDuct Flex10 Wiring Duct, 0.39" Dia., 19.7" L, Non-Adhesive, PP, White | HellermannTyton 164-11008 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1000 / $4.2900 | RFQ |
|
Onlinecomponents.com | HelaDuct Flex10 Wiring Duct - 0.39" Dia. - 19.7" Length - Non-Adhesive - PP - White - 100/ctn RoHS: Compliant | 0 |
|
$2.4000 / $3.6500 | Buy Now |
DISTI #
HELADUCTFLEX10-WH
|
TME | Wiring duct, white, polypropylene, UL94V-0, L: 0.5m, flexible Min Qty: 100 | 0 |
|
$2.4300 / $3.0100 | RFQ |
DISTI #
000000000006351060
|
Sager | Wire Ducting & Raceways HelaDuct Flex10 Wiring Duct, 0.39 Dia., 19.7 Length, Non-Adhesive, PP, White, 100/ctn Min Qty: 100 | 0 |
|
$3.2300 / $3.5200 | Buy Now |
Part Details for 164-11008
164-11008 CAD Models
164-11008 Part Data Attributes
|
164-11008
HellermannTyton
Buy Now
|
Compare Parts:
164-11008
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |