Part Details for 164-377 by Amphenol PCD
Overview of 164-377 by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 164-377
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK9684
|
Newark | Dust Cap, Recept, Ring, 10Pin, Blk Anodic |Amphenol Pcd 164-377 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5000 / $36.2900 | Buy Now |
DISTI #
55Y4288
|
Newark | "cap And Chain, For - 10Pin, Wa" |Amphenol Pcd 164-377 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PCM164-377
|
Heilind Electronics | CAP AND CHAIN FOR 10 PIN WTERPROOF AUDIO RCPTCLES | Americas - 0 in Stock |
|
$31.1105 / $40.0846 | Buy Now |
DISTI #
PCM164-377
|
Interstate Connecting Components | CAP AND CHAIN FOR 10 PIN WTERPROOF AUDIO RCPTCLES | 0 |
|
$31.1105 / $40.0846 | Buy Now |