Part Details for 1641-105K by API Delevan
Overview of 1641-105K by API Delevan
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GR355XD7LP105KW05L | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose | |
GC355XD7LP105KX17L | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive | |
164-11A06L | Coilcraft Inc | Variable Inductor, 0.17uH Min, 0.246uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT |
Price & Stock for 1641-105K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1134-1100-1-ND
|
DigiKey | FIXED IND 1MH 70MA 17.5 OHM TH Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$3.0200 / $6.0900 | Buy Now |
DISTI #
807-1641-105K
|
Mouser Electronics | RF Inductors - Leaded 1000 uH RoHS: Not Compliant | 0 |
|
$3.0200 / $3.0500 | Order Now |
|
Quest Components | 1 ELEMENT, 1000 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR | 326 |
|
$7.2000 / $14.4000 | Buy Now |
|
Quest Components | 1 ELEMENT, 1000 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR | 126 |
|
$3.1643 / $7.3023 | Buy Now |
|
Quest Components | 1 ELEMENT, 1000 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR | 32 |
|
$1.5750 / $3.1500 | Buy Now |
Part Details for 1641-105K
1641-105K CAD Models
1641-105K Part Data Attributes
|
1641-105K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1641-105K
API Delevan
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 17.5 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 36.58 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.11 mm | |
Package Length | 10.41 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.07 A | |
Self Resonance Frequency | 3.8 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |
Alternate Parts for 1641-105K
This table gives cross-reference parts and alternative options found for 1641-105K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1641-105K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1641-105J | General Purpose Inductor, 1000uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 1641-105K vs 1641-105J |
1641R-105J | General Purpose Inductor, 1000uH, 5%, 1 Element, Ferrite-Core, ROHS COMPLIANT | API Delevan | 1641-105K vs 1641R-105J |
17S104KLF | General Purpose Inductor | Gowanda Electronics Corporation | 1641-105K vs 17S104KLF |
1641-105H | General Purpose Inductor, 1000uH, 3%, 1 Element, Ferrite-Core, AXIAL LEADED | API Delevan | 1641-105K vs 1641-105H |
9250-105 | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, | Bourns Inc | 1641-105K vs 9250-105 |
1641R-105K | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | API Delevan | 1641-105K vs 1641R-105K |