Part Details for 164161-4 by TE Connectivity
Overview of 164161-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 164161-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37J0034
|
Newark | Circular Contact, Pin, Crimp, 16Awg, Product Range:Multimate Type Iii+ Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:18Awg, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 164161-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8200 / $1.1500 | Buy Now |
DISTI #
A25600CT-ND
|
DigiKey | CONN PIN 16-18AWG GOLD CRIMP Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13563 In Stock |
|
$0.6283 / $1.1100 | Buy Now |
DISTI #
164161-4
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 164161-4) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.6660 | Buy Now |
DISTI #
571-164161-4
|
Mouser Electronics | Standard Circular Contacts M-SRS.PIN BODY 3+ RoHS: Compliant | 110000 |
|
$0.6600 / $0.6750 | Buy Now |
DISTI #
571-164161-4-LP
|
Mouser Electronics | Standard Circular Contacts M-SRS.PIN BODY 3+ Loose Piece RoHS: Compliant | 2610 |
|
$1.1400 / $1.3900 | Buy Now |
DISTI #
71997635
|
RS | Connector, M-Srs.Pin Body 3+ | TE Connectivity 164161-4 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.5920 | Buy Now |
DISTI #
AMP164161-4
|
Heilind Electronics | M-SRS.PIN BODY 3+ | Americas - 0 in Stock |
|
$0.7392 | Buy Now |
|
Onlinecomponents.com | M-SRS.PIN BODY 3+ RoHS: Compliant |
10189 In Stock |
|
$0.5850 / $0.6150 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ |
Part Details for 164161-4
164161-4 CAD Models
164161-4 Part Data Attributes
|
164161-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
164161-4
TE Connectivity
1.5mm2, BRASS, GOLD (31) FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS: NICKEL (50) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.098 inch | |
Cable Entry-Min | 0.079 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 1.5 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 18 AWG |