-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B7078
|
Newark | Contact, Pin, 24-20Awg, Crimp, Product Range:Multimate Type Iii+ Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg, For Use With:Amp Cpc Connectors, Contact Size:16 Rohs Compliant: Yes |Amp Te Connectivity 164163-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1618 |
|
$2.1000 / $3.0100 | Buy Now |
DISTI #
39Y8049
|
Newark | Circular Connector Contact, Pin, 24 Awg, 20 Awg, Crimp, Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 164163-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $2.1200 | Buy Now |
DISTI #
A25133-ND
|
DigiKey | CONN PIN 20-24AWG GOLD CRIMP Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
6678 In Stock |
|
$0.8914 / $1.6000 | Buy Now |
DISTI #
164163-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 164163-2) RoHS: Compliant Min Qty: 16000 Package Multiple: 3200 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$1.5211 | Buy Now |
DISTI #
93B7078
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 93B7078) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 1618 Partner Stock |
|
$1.4800 / $1.6700 | Buy Now |
DISTI #
571-1641632
|
Mouser Electronics | Standard Circular Contacts PIN ASSY RoHS: Compliant | 1306 |
|
$1.3800 / $1.6000 | Buy Now |
DISTI #
70082897
|
RS | Contact, Multimate, Pin, 16, Copper Alloy, Grounding, Gold over Nickel, Crimp | TE Connectivity 164163-2 RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8800 / $1.9100 | RFQ |
|
Future Electronics | MultiMate Series 24-20 AWG Pin Crimp Gold Flash Loose Piece Stamped Connector RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Container: Box | 0Box |
|
$1.3600 / $1.4300 | Buy Now |
|
Bisco Industries | 159 |
|
Buy Now | ||
DISTI #
AMP164163-2
|
Heilind Electronics | PIN ASSY | Americas - 7678 in Stock |
|
$1.7134 / $2.1660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
164163-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
164163-2
TE Connectivity
PIN ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINATION: GOLD | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.07 inch | |
Cable Entry-Min | 0.043 inch | |
Cable Types | WIRE, REGULAR | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 0.5 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 13 A | |
Terminal Type | CRIMP | |
Used With | CPC CONNECTORS | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |